TE Connectivity AVH19MSFEA241604

Switch, AVH19 Flt Ss Mt Rng R&G 24V16A | TE Connectivity AVH19MSFEA241604
$ 16.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AVH19MSFEA241604.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity AVH19MSFEA241604 provided by its distributors.

Switch, AVH19 Flt Ss Mt Rng R&G 24V16A | TE Connectivity AVH19MSFEA241604
Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Green Illuminated Ring, Moving Flat Button 19mm 24V 16A Panel Mount
Anti Vandal Sw, 16A, 125V, Spdt, 19.1Mm; Product Range:Avh Series; Panel Cutout Diameter:19.1Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH19MSFEA241604
AVH19 FLT SS MT RNG R&G 24V16A Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AVH19MSFEA241604 | Internal Number: 2-2364570-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVH19MSFEA241604.