TE Connectivity AVH19LSFEA242604

Pushbutton Switch, Spdt, On-On, 26A, Solder Terminal, Panel Mount
$ 21.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AVH19LSFEA242604.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity AVH19LSFEA242604 provided by its distributors.

Pushbutton Switch, Spdt, On-On, 26A, Solder Terminal, Panel Mount
Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Red & Green Illuminated Ring, Moving Flat Button 19mm 24V 26A Panel Mount
Anti Vandal Sw, 26A, 250V, Spdt, 19.1Mm; Product Range:Avh Series; Panel Cutout Diameter:19.1Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Flat; Actuator/Cap Colour:Natural; Contact Voltage Vdc:-Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH19LSFEA242604
AVH19 FLT SS LK RNG R&G 24V26A Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AVH19LSFEA242604 | Internal Number: 2-2364571-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty