TE Connectivity AV2520E312Q04

Anti-Vandal Pushbutton Switch Illuminated DPST Momentary 3A 250 VAC Quick Connect Panel Mount
$ 18.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV2520E312Q04.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AV2520E312Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity AV2520E312Q04 provided by its distributors.

Anti-Vandal Pushbutton Switch Illuminated DPST Momentary 3A 250 VAC Quick Connect Panel Mount
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Product Range:AV25 Anti-Vandal Series; Contact Configuration:DPST; Actuator / Cap Colour:Natural; Switch Terminals:Solder Lug; Contact Current Max:3A; Contact Volt
Vandal Resistant Sw, Spst, 3A, 250Vac; Product Range:Av25 Series; Panel Cutout Diameter:25Mm; Contact Configuration:Dpst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2520E312Q04
AV25 DPM 3A MOVING RING RED 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV2520E312Q04 | Internal Number: 2-2317656-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2317656-3
  • AV2520E312Q04.