TE Connectivity AV2210E124Q04

Anti-Vandal Illuminated AV22 Silver Panel Mount Front Pushbutton Switch 5A 24VDC -20C~55C
$ 15.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV2210E124Q04.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity AV2210E124Q04 provided by its distributors.

Anti-Vandal Illuminated AV22 Silver Panel Mount Front Pushbutton Switch 5A 24VDC -20C~55C
SWITCH PUSHBUTTON SPDT 3A 250V
AV22 SPM 5A MOVE RING LED WHITE 24V
PUSH BUTTON SWITCHES, SINGLE POLE-SINGLE THROW, SINGLE ACTUATOR, WHITE, AV22
SPST, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, SPST, 3A, 250VAC
TE Connectivity AV2210E124Q04 按钮开关
RS APAC
Vandal Resistant Sw, Spst, 3A, 250Vac; Product Range:Av22 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2210E124Q04
AV22 SPM 3A MOVE RING LED WHITE 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV2210E124Q04 | Internal Number: 2213772-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213772-3