TE Connectivity AV1921P324Q04

Alcoswitch Anti-vandal Series, IP67 Rated, Large Pushbutton, Led Options
$ 14.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1921P324Q04.

IHS

Datasheet4 pages1 year ago

Upverter

Master Electronics

Electro Sonic

Newark

CAD Models

Download TE Connectivity AV1921P324Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

C&K Components8261SHZQE2
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
PUSHBUTTON SWITCH, DPDT, ON-ON, 300 MA, 30V DC, PC PIN, WBL SERIES
NKK SwitchesUB25KKW015C-CC
SWITCH, P/B, DPDT, ON-(ON),SQUARE, SNAP-IN, RED LED, RED/RED CAP,5A,125VAC, SOLDER
PV3W Series 2 A SPDT On-(On) Round Anti Vandal Pushbutton Switch
NKK SwitchesKB25RKW01-5C-JC
SWITCH, P/B, DPDT, ON-(ON),RECT, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SOLDER

Descriptions

Descriptions of TE Connectivity AV1921P324Q04 provided by its distributors.

ALCOSWITCH ANTI-VANDAL SERIES, IP67 RATED, LARGE PUSHBUTTON, LED OPTIONS
SWITCH PUSHBUTTON DPDT 3A 250V
DPDT, On-off, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, DPST, 3A, 250VAC
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Contact Configuration: DPST; Actuator / Cap Colour: Natural; Product Range: AV19 Series; Switch Operation: Off-On; Illumination Colour: Red; Switch Terminals: Solder Lug; Contact Current Max: 3A; Contact Voltage AC Max: 250V; Operating Force: 3.5N; Contact Voltage DC Max: -; SVHC: No SVHC (07-Jul-2017); Contact Current AC Max: 3A; Contact Voltage AC Nom: 250V; Contact Voltage VAC: 250V; IP Rating: IP67; Panel Cutout Diameter: 19mm; Pushbutton Actuator Style: Flush; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel
AV19 DPL 3A POWER LED RED 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Double Throw Single Flush | Pushbutton Switch | Part Number: AV1921P324Q04 | Internal Number: 6-2213766-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2213766-7