TE Connectivity AV1921E724Q04

Pushbutton Alchoswitch AV19, Dpl 5A Move Ring Led Blue 24V, Anti-vandal Series
$ 14.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1921E724Q04.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AV1921E724Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

E-SwitchTL2205OABPBB
Switch Push Button ON OFF DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Tray
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
NKK SwitchesKB26CKW01-6G-JB
SWITCH, P/B, DPDT, ON-ON, RND, BUSHING MNT, SB BLU LED,3.6V, CLR/WHT CAP,1A,125VAC, SLDR
NKK SwitchesLB26RKW01-6G-JB
SWITCH, P/B, DPDT, ON-ON, RECT, BLACK BODY, SB BLUE LED,3.6V, CLR/WHT CAP,3A,125VAC, QC
NKK SwitchesUB25KKW016G
Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity AV1921E724Q04 provided by its distributors.

PUSHBUTTON ALCHOSWITCH AV19, DPL 5A MOVE RING LED BLUE 24V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON DPDT 3A 250V
DPDT, On-off, 5A, Wire Terminal, Panel Mount
Anti-Vandal Switch 19 Mm Moving Ring LED
TE Connectivity AV1921E724Q04 押しボタンスイッチ
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Contact Configuration: DPST; Actuator / Cap Colour: Natural; Product Range: AV19 Series; Switch Operation: Off-On; Illumination Colour: Blue; Switch; Available until stocks are exhausted
AV19 DPL 3A MOVE RING LED BLUE 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Double Throw Single Flush | Pushbutton Switch | Part Number: AV1921E724Q04 | Internal Number: 7-2213767-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2213767-9