TE Connectivity AV1921E112Q04

Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 3A 12VDC -20C~55C
$ 14.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1921E112Q04.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity AV1921E112Q04 provided by its distributors.

Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 3A 12VDC -20C~55C
AV19 DPL 5A MOVE RING LED WHITE 12V
SWITCH PUSHBUTTON DPDT 3A 250V
DPDT, On-off, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, DPST, 3A, 250VAC
Vandal Resistant Sw, Dpst, 3A, 250Vac; Product Range:Av19 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Dpst; Switch Operation:Push On-Push Off; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1921E112Q04
AV19 DPL 3A MOVE RING LED WHITE 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Double Throw Single Flush | Pushbutton Switch | Part Number: AV1921E112Q04 | Internal Number: 6-2213767-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2213767-1