TE Connectivity AV1910E612Q04

Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 5A 12VDC -20C~55C
$ 13.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1910E612Q04.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AV1910E612Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity AV1910E612Q04 provided by its distributors.

Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 5A 12VDC -20C~55C
AV19 SPM 5A MOVE RING LED GREEN 12V
Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC MomentaryContact Panel Mount Solder Lug
SWITCH PUSHBUTTON SPDT 3A 250V
SPST, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, SPST, 3A, 250VAC
TE Connectivity AV1910E612Q04 押しボタンスイッチ
Vandal Resistant Sw, Spst, 3A, 250Vac; Product Range:Av19 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1910E612Q04
AV19 SPM 3A MOVE RING LED GREEN 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1910E612Q04 | Internal Number: 1-2213767-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2213767-3