TE Connectivity AV1910DA12T5Q04

Anti-Vandal Pushbutton Switch SPST Momentary 3A 250 VAC Wire Leaded Panel Mount
$ 21.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1910DA12T5Q04.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet4 pages7 years ago
Datasheet5 pages1 year ago

TE Connectivity

Farnell

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity AV1910DA12T5Q04 provided by its distributors.

Anti-Vandal Pushbutton Switch SPST Momentary 3A 250 VAC Wire Leaded Panel Mount
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:AV19 Series; Switch Operation:Off-(On); Illumination Colour:Green, Red; Switch Terminals:Wire Leaded; Con
AV19 SPM 3A SPOT LOGO R&G 12V FL Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1910DA12T5Q04 | Internal Number: 3-2316542-0 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2316542-0