TE Connectivity ANT-W63WS1-SMA

Rf Antenna, 5.925 To 7.125Ghz, 4.7Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-W63WS1-SMA
$ 12.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-W63WS1-SMA.

Sager Electronics

Datasheet13 pages3 years ago

TE Connectivity

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-50.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity ANT-W63WS1-SMA provided by its distributors.

Rf Antenna, 5.925 To 7.125Ghz, 4.7Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-W63WS1-SMA
WiFi 6/WiFi 6E Multiband Hinged Dipole Blade Antenna, External Connector Mount,
Mobile Station Antenna, 2400MHz Min, 2485MHz Max, 360deg 3dB Beamwidth
Antenna Blade Wifi6/6E Swivel SMA Antenna Type: Terminal/Duck Band Type: Triple Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Mounting Location: External Terminal/Duck Triple Band Wi-Fi | Antenna | Part Number: ANT-W63WS1-SMA | Internal Number: ANT-W63WS1-SMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty