Magnetic Base SMA Jack MR195 1M N Plug Mounting Location: Remote Mounting Type: Magnetic Mount Antenna Termination: N-type Port Configuration: Single Port Antenna Product Type: Antenna Remote Magnetic Mount N-type Single Port | Antenna | Part Number: ANT-MAG-SMAF-NM-1 | Internal Number: ANT-MAG-SMAF-NM-1 | TE Connectivity |
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: