TE Connectivity ANT-DB1-NSP250-T

2.4GHz 5.8GHz Bluetooth, ZigBee, WiFi, WLAN, U-NII embedded surface-mount chip antenna
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-DB1-NSP250-T.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing2 pages3 years ago

IHS

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+27.47%

CAD Models

Download TE Connectivity ANT-DB1-NSP250-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity ANT-DB1-NSP250-T provided by its distributors.

2.4GHz 5.8GHz Bluetooth, ZigBee, WiFi, WLAN, U-NII embedded surface-mount chip antenna
ANTENNA NSP PCB RPC 2.4/5.8GHZ SMT, INTERNAL PLATFORM - LINX, TAPE AND REEL
Antenna nSP PCB RPC 2.4/5.8GHz SMT T&R
-1.9dB 5W 2,2.4 50¦¸ 2.4GHz,5.8GHz 9.6mm*8.4mm*1.1mm
EMBEDDED ANTENNA, 2.45 GHZ / 5.8 GHZ;
ANT-DB1-NSP250-T, TE CONNECTIVITY/AMP BRAND
WiFi/WLAN Dual-Band Monopole Chip
RF ANT 2.4GHZ 5.8GHZ CHIP SOLDER
Antenna nSP PCB RPC 2.4/5.8GHz SMT T&R Antenna Type: PCB Band Type: Dual Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Mounting Location: Internal/Embedded PCB Dual Band Wi-Fi | Antenna | Part Number: ANT-DB1-NSP250-T | Internal Number: ANT-DB1-NSP250-T | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty