TE Connectivity ANT-DB1-LCD-SMA

Antenna 2.4/5.8GHZ Dipole Tilt Swivel Sm, External Platform - Linx
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-DB1-LCD-SMA.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

IHS

JRH Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+39.48%

Supply Chain

Introduction Date2020-03-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity ANT-DB1-LCD-SMA provided by its distributors.

ANTENNA 2.4/5.8GHZ DIPOLE TILT SWIVEL SM, EXTERNAL PLATFORM - LINX
10W 1.9 2.4GHz,2.5GHz,5GHz,5.7GHz,5.8GHz SMA(DO-214AC) 83.1mm*10mm*83.1mm
RF ANTENNA, 5.725 TO 5.875GHZ, 2.92DBI;
WiFi/WLAN Dual-Band Hinged Dipole Whip
RS APAC
ANT-DB1-LCD-SMA, TE CONNECTIVITY/AMP BRAND
Rf Antenna, 5.725 To 5.875Ghz, 2.92Dbi; Antenna Type:Wifi/Bluetooth/Zigbee; Frequency Min:5.725Ghz; Frequency Max:5.875Ghz; Antenna Mounting:Sma Connector; Gain:2.92Dbi; Vswr:2; Input Power:10W; Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-DB1-LCD-SMA
Antenna 2.4/5.8GHz Dipole Tilt Swivel SM Antenna Type: Terminal/Duck Band Type: Dual Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Mounting Location: External Terminal/Duck Dual Band Wi-Fi | Antenna | Part Number: ANT-DB1-LCD-SMA | Internal Number: ANT-DB1-LCD-SMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty