TE Connectivity ANT-8/9-SPNF2

Antenna 868/915 LPWA Dome IP67 N Jack
$ 23.888
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-8/9-SPNF2.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet10 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago
Datasheet8 pages3 years ago

IHS

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+46.47%

Supply Chain

Introduction Date2021-02-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity ANT-8/9-SPNF2 provided by its distributors.

Antenna 868/915 LPWA Dome IP67 N Jack
Antenna Dome -0.2dBi Gain 876MHz/930MHz Box/Carton
LPWA Dual-Band Dome Antenna, N Jack
RS APAC
RF ANTENNA, 902 TO 930MHZ, 3.4DBI;
ANT-8/9-SPNF2, TE CONNECTIVITY / LINX TECHNOLOGIES
RF ANT 868/915MHZ ISM DOME N CON
Rf Antenna, 902 To 930Mhz, 3.4Dbi; Antenna Type:Lorawan/Sigfox/Wifi/Ism/Iot; Frequency Min:902Mhz; Frequency Max:930Mhz; Antenna Mounting:N Connector; Gain:3.4Dbi; Vswr:2.1; Input Power:20W; Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-8/9-SPNF2
Antenna 868/915 LPWA Dome IP67 N Jack Antenna Type: Dome/Puck Band Type: Dual Band Primary Application: LoRaWAN LPWAN ISM Communication Protocol: LPWAN LoRaWAN ISM Mounting Location: External Dome/Puck Dual Band LoRaWAN LPWAN | Antenna | Part Number: ANT-8/9-SPNF2 | Internal Number: L9000142-01 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT8/9SPNF2