TE Connectivity ANT-5GW-SPNF1

Cellular 5G panel Mount Antenna with N jack (female socket)
$ 23.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-5GW-SPNF1.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+73.45%

Supply Chain

Introduction Date2021-02-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity ANT-5GW-SPNF1 provided by its distributors.

Cellular 5G panel Mount Antenna with N jack (female socket)
Antenna 5G WB Cell Dome IP67 N Jack
Cellular Multiband Dome Antenna,N Jack
ANT-5GW-SPNF1, TE CONNECTIVITY/AMP BRAND
RF ANT 617MHZ-5GHZ 5G DOME N CON
Cellular 617MHz,698MHz,791MHz,1.71GHz,2.3GHz,2.496GHz,3.3GHz,3.55GHz,3.7GHz,4.4GHz 698MHz,803MHz,960MHz,2.2GHz,2.4GHz,2.69GHz,3.8GHz,3.7GHz,4.2GHz,5GHz 70.8mm*70.8mm
Antenna 5G WB Cell Dome IP67 N Jack Antenna Type: Dome/Puck Band Type: Wide Band Primary Application: 5G Cellular LTE Communication Protocol: 5G Cat-M/NB-IoT LTE Cellular Mounting Location: External Dome/Puck Wide Band 5G | Antenna | Part Number: ANT-5GW-SPNF1 | Internal Number: ANT-5GW-SPNF1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty