TE Connectivity ANT-418-SP

418MHz SP Series Embedded Planar 1/4 Wave Monopole Antenna
$ 3.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-418-SP.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet19 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Datasheet3 pages3 years ago
Technical Drawing1 page3 years ago

IHS

Master Electronics

Sager Electronics

DComponents

Inventory History

3 month trend:
-0.04%

Supply Chain

Introduction Date2021-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityANT-418-USP
418MHz USP Series Embedded Planar 1/4 Wave Monopole Antenna
TE ConnectivityANT-433-SP
Rf Antenna, 429 To 437Mhz, -6.4Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-433-SP
Yageo GroupW3126
Rf Antenna, Helical, 315Mhz, -5Dbi Rohs Compliant: Yes |Pulse Electronics W3126
TE ConnectivityANT-403-USP
403MHz USP Series Embedded Planar 1/4 Wave Monopole Antenna
Yageo GroupW3008
Chip Antenna, Ceramic, 2.44175 GHz, 1.1 dBi, linear, 3.2mm x 1.6mm x 1.1mm
Yageo GroupW3008C
Chip Antenna, Ceramic, 2.44175 GHz, 1.3 dBi, Linear, 3.2mm x 1.6mm x 1.1mm

Descriptions

Descriptions of TE Connectivity ANT-418-SP provided by its distributors.

418MHz SP Series Embedded Planar 1/4 Wave Monopole Antenna
418 MHz 7 Mhz Bw 1/4 Wave Grounded Line Planar Antenna
Rf Ant 418Mhz Chip Solder Smd Rohs Compliant: Yes |Linx Te Connectivity ANT-418-SP
Mobile Station Antenna, 414MHz Min, 422MHz Max
Antenna Chip -8dBi Gain 422MHz 6-Pin
1.9 418MHz 7MHz 27.94mm*13.7mm*1.5mm
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
Antenna SP PCB RPC 418MHz SMT Antenna Type: PCB Band Type: Single Band Primary Application: Cat-M/NB-IoT Cellular Wireless Application: Cellular Cat-M/NB-IoT Mounting Location: Internal/Embedded PCB Single Band Cat-M/NB-IoT Cellular | Antenna | Part Number: ANT-418-SP | Internal Number: ANT-418-SP | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT418-SP
  • ANT418SP