Antenna Dome 2.4GHz RG174 216 SMA Antenna Type: Dome/Puck Band Type: Single Band Primary Application: Zigbee ISM Bluetooth Communication Protocol: Bluetooth ISM Zigbee Mounting Location: External Dome/Puck Single Band Zigbee Bluetooth | Antenna | Part Number: ANT-2.4-WRT-SMA | Internal Number: L9000109-01 | TE Connectivity |
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: