TE Connectivity ACT00AB-C-EL00N

Circular MIL Spec Strain Reliefs & Adapters S RELIEF STR
$ 43.839
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ACT00AB-C-EL00N.

Electro Sonic

Datasheet2 pages1 year ago

JRH Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of TE Connectivity ACT00AB-C-EL00N provided by its distributors.

Circular MIL Spec Strain Reliefs & Adapters S RELIEF STR
RoHS Compliant Connector (Type)
BACKSHELL, COMPOSITE, 180DEG, SIZE 13; Accessory Type: Backshell; For Use With: MIL-C-38999 Series III Circular Connectors; Connector Shell Size: 13; Cable Exit Angle: 180°; Connector Body Material: Composit

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty