TE Connectivity A201MD9AQ04

Switch Toggle ON ON DPDT Short Baton Toggle PC Pins 5A 125VAC 28VDC PC Mount
$ 3.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A201MD9AQ04.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages18 years ago

Farnell

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.40%

CAD Models

Download TE Connectivity A201MD9AQ04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.066
$ 2.824
Stock
7,122
7,049
Authorized Distributors
6
6
Throw Configuration
DPDT
DPDT
Actuator Material
Phenolic
Phenolic
Termination
Solder
Solder
Current Rating
5 A
-
Voltage Rating (DC)
28 V
20 V
Illumination Type
Illuminated, Non-Illuminated
Illuminated
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityA108SYZQ04
Toggle Switch, Spdt, 120Vac, 5A, Pcb; |Alcoswitch Te Connectivity 6-1825136-4
TE Connectivity2-1825138-8
Gemini Series A Mini Toggle switch 5A DPDT On On 28 VDC, 125 VAC, Panel Mount
TE ConnectivityA103SYZQ04
Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug

Descriptions

Descriptions of TE Connectivity A201MD9AQ04 provided by its distributors.

Switch Toggle ON ON DPDT Short Baton Toggle PC Pins 5A 125VAC 28VDC PC Mount
Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 1825138-7
Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Short Type Actuator, Through Hole-right Angle
TE Connectivity Button switch, DPDT, open-turn on switch, A printed circuit board, 5 A @ 28 V DC
SWITCH, TOGGLE, DPDT, 5A, 250V
SWITCH, TOGGLE, DPDT, 5A, 250V; Switch O; SWITCH, TOGGLE, DPDT, 5A, 250V; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 5A; Switch Mounting: Panel Mount; Contact Voltage AC Nom: 250V
Switch, Toggle, Dpdt, 5A, 250V; Rango De Producto:-; Contacto, Configuración:Dpdt; Interruptor, Operación:On-On; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:28V |Alcoswitch Te Connectivity A201MD9AQ04
Special Order: A201MD9AQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Double Pole - Double Throw On On 28 VDC | Part Number: 1825138-7 | Internal Number: 1825138-7 | Alias Number: A201MD9AQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825138-7