TE Connectivity 1825138-6

Switch Toggle ON ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
$ 2.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825138-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages1 year ago
Datasheet6 pages15 years ago

Farnell

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.40%

Alternate Parts

Price @ 1000
$ 2.824
$ 3.066
Stock
7,049
7,122
Authorized Distributors
6
6
Throw Configuration
DPDT
DPDT
Actuator Material
Phenolic
Phenolic
Termination
Solder
Solder
Current Rating
-
5 A
Voltage Rating (DC)
20 V
28 V
Illumination Type
Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

C&K ComponentsSET BK AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
C&K ComponentsSERGYAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsSERBKAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
SWITCH, ROCKER, SPDT, MOM-ON-MOM, CONCAVE ACT, NON-ILLUM, NO LEGEND,4A,125VAC, PC PIN
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of TE Connectivity 1825138-6 provided by its distributors.

Switch Toggle ON ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1825138-6
TE Connectivity Button switch, DPDT, open-turn on switch, A printed circuit board, 0.4VA
SWITCH, A TOGGLE, M ACTUATOR, D9 BUSHING, A TERMINAL, B CONTACT | TE Connectivity A201MD9AB04
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Type Actuator, Through Hole-right Angle
SWITCH, TOGGLE, DPDT, 20V; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Switch Mounting: Panel Mount; Contact Current Max: -; Contact Voltage AC Nom: 20V
Toggle Switch DPDT On-on Latched 0.02A
Special Order: A201MD9AB04 Toggle Switch | Part Number: 1825138-6 | Internal Number: 1825138-6 | Alias Number: A201MD9AB04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A201MD9AB04