TE Connectivity 969036-4

Connector Accessory, 0.079in Min Cable Dia, 0.118in Max Cable Dia
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 969036-4.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-14.53%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 969036-4 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.118in Max Cable Dia
Contact SKT Crimp ST Cable Mount 15-20AWG T/R Automotive
STD TIMER CONTACT
Housing Contact ROHS
Timer Contacts
CONTACT, SOCKET, CRIMP, 0.5 TO 1.5MM2; Product Range:Standard Timer Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:AMP Standard Timer Series Housing

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 969036-4 .