Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 966067-2

CONN FERRULE DIN 20AWG WHITE / White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966067-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+45.07%

CAD Models

Download TE Connectivity 966067-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity966067-4
TE Connectivity Gray Tubular Terminal, Insulated, Max Wire 0.75mm², 6mm Lead L, 1.2mm Lead Dia
TE Connectivity1-966067-6
2.5 14 Tube Terminal Cold-pressed Terminals ROHS
TE Connectivity966144-4
TE CONNECTIVITY 966144-4 Wire Ferrule Terminal, Eurostyle, 17 AWG, 1 mm, Red, PP (Polypropylene)

Descriptions

Descriptions of TE Connectivity 966067-2 provided by its distributors.

CONN FERRULE DIN 20AWG WHITE / White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Ferrules Terminal 20AWG Copper 14mm Galvanic Tin Bag
TE Connectivity 966067-2 Ferrule 0.5 Mm² White 500 Pcs Insulated
AMP - TE CONNECTIVITY - 966067-2 - FERRULE, AWG20, WHITE
FER,WIRE,PL SLV,.50/20,L8,WHITE,LP
Overall Length mm = 14 / Pin Length mm = 8 / Terminal Diameter mm = 1 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Insulator Material = Polypropylene / Insulator Colour = White
FER,WIRE,PL SLV,.50/20,L8,WHITE,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: White Compatible Insulation Diameter Range: .09 in Compatible Insulation Diameter Range: 2.5 mm Wire Size: 20 AWG Ferrule White .09" 2.5 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966067-2 | Internal Number: 966067-2 | Alias Number: E49782-000 | 20 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9660672