TE Connectivity 966144-2

CRIMP TERMINAL; Connector Type: Ferrule; Contact Termination: Crimp; Wire Size Range (AWG): 18.5
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966144-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
+42.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 966144-2 provided by its distributors.

CRIMP TERMINAL; Connector Type:Ferrule; Contact Termination:Crimp; Wire Size Range (AWG):18.5
Overall Length mm = 15 / Pin Length mm = 8 / Terminal Diameter mm = 1.7 / Terminal Material = Tinned Electrolytic Copper / Cross-Section mm² = 0.75 / Cross-Section AWG AWG = 18 / Insulator Material = Polypropylene / Insulator Colour = Grey
FER,WIRE,DBL,PL SLV,.75/18,L8,GREY,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Gray Compatible Insulation Diameter Range: .09 in Compatible Insulation Diameter Range: 2.4 mm Wire Size: 18 AWG Ferrule Gray .09" 2.4 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966144-2 | Internal Number: 966144-2 | Alias Number: A58524-000 | 18 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9661442