TE Connectivity 966067-9

Insulated Wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228/4, red, 966067-9
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966067-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+7.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 966067-9 provided by its distributors.

Insulated Wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228/4, red, 966067-9
CRIMP TERMINAL; Connector Type:Ferrule; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Contact Termination:Crimp; Wire Size Range (AWG):17
Overall Length mm = 14 / Pin Length mm = 8 / Terminal Diameter mm = 1.4 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 1 / Cross-Section AWG AWG = 17 / Insulator Material = Polypropylene / Insulator Colour = Red
FER,WIRE,PL SLV,1.00/18,L8,RED,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Red Compatible Insulation Diameter Range: .114 in Compatible Insulation Diameter Range: 2.9 mm Wire Size: 17 AWG Ferrule Red .114" 2.9 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966067-9 | Internal Number: 966067-9 | Alias Number: C90758-000 | 17 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9660679