TE Connectivity 966067-6

Insulated Wire end ferrule, 0.75 mm², 16 mm/10 mm long, DIN 46228/4, gray, 966067-6
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966067-6.

element14 APAC

Datasheet4 pages2 years ago

JRH Electronics

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 966067-6 provided by its distributors.

Insulated Wire end ferrule, 0.75 mm², 16 mm/10 mm long, DIN 46228/4, gray, 966067-6
Crimp Wire Pins, Tabs & Ferrules, Ferrule, 18 AWG Wire Size, .75 mm² Wire Size, 1624 CMA Wire Size, .101 in [2.8 mm] Barrel Inside Diameter, Closed
Overall Length mm = 16 / Pin Length mm = 10 / Terminal Diameter mm = 1.2 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 0.75 / Cross-Section AWG AWG = 18 / Insulator Material = Polypropylene / Insulator Colour = Grey
Terminal, Wire Ferrule, 18Awg, Grey; Wire Ferrule Type:Single Wire; Wire Size Awg Max:18Awg; Conductor Area Csa:0.75Mm2; Pin Length:10Mm; Insulator Colour:Grey; Product Range:-; Overall Length:16Mm; Insulator Material:Pp Rohs Compliant: Yes |Te Connectivity Amp 966067-6
FER,WIRE,PL SLV,.75/18,L10,GREY,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Gray Compatible Insulation Diameter Range: .106 in Compatible Insulation Diameter Range: 2.7 mm Wire Size: 18 AWG Ferrule Gray .106" 2.7 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966067-6 | Internal Number: 966067-6 | 18 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty