Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 08-70-0106

Board-In Crimp Terminal , Series 5298, Male, with Tin Insulation Diameter, Reel Packaged
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-70-0106.

IHS

Datasheet1 page9 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+23.28%

CAD Models

Download Molex 08-70-0106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-11-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity926885-1
Power Connector, Crimp, Tin-Plated, 18-24 AWG, Push-In

Descriptions

Descriptions of Molex 08-70-0106 provided by its distributors.

Board-In Crimp Terminal , Series 5298, Male, with Tin Insulation Diameter, Reel Packaged
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 5298 Series, Crimp
Molex Tin-Plated Crimp Terminal, Male Contact, Board-In Series, Max 0.35mm² Min 0.8mm²
TERMINAL, 5298, AWG18-22; Connector Type:Contact, Crimp; Series:5298; Contact Plating:Tin; Contact Material:Brass; Gender:Male; Contact Termination:Crimp; Connector Type:Contact, Crimp; Contact Material:Brass; Contact Plating:Tin; Termination Method:Crimp; Wire Size:18AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008700106
  • 008700106
  • 008700106+
  • 08-70-0106.
  • 08-70-0106..
  • 0870-0106
  • 08700106
  • 5298T
  • 8700-106
  • 8700106