TE Connectivity 966067-1

Ferrules Terminal 20AWG Copper PIN 12mm Galvanic Tin Loose
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966067-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+46.33%

CAD Models

Download TE Connectivity 966067-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 966067-1 provided by its distributors.

Ferrules Terminal 20AWG Copper PIN 12mm Galvanic Tin Loose
Overall Length mm = 12 / Pin Length mm = 6 / Terminal Diameter mm = 1 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Insulator Material = Polypropylene / Insulator Colour = White
Terminal, Wire Ferrule, 20Awg, White; Wire Ferrule Type:Single Wire; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Pin Length:6Mm; Insulator Colour:White; Product Range:-; Overall Length:12Mm; Terminal Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity Amp 966067-1
FER,WIRE,PL SLV,.50/20,L6,WHITE,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: White Compatible Insulation Diameter Range: .09 in Compatible Insulation Diameter Range: 2.5 mm Wire Size: 20 AWG Ferrule White .09" 2.5 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966067-1 | Internal Number: 966067-1 | 20 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty