
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 966066-7 | 6,200 | 500 | |||||||||
| Onlinecomponents.com | 966066-7 | 6,200 | 500 | Bulk | ||||||||
| Avnet | 966066-7 | 4,884 | 12K | 1d | ||||||||
| Powell Electronics | 966066-7 | 4,092 | 6K | 9h | ||||||||
| DigiKey | A129214-ND | 10,395 | 1 | Bulk |
Download TE Connectivity 966066-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 966066-7 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: