TE Connectivity 966066-1

CONN FERRULE DIN 23AWG BLUE / Blue Wire Ferrule Connector DIN 23 AWG (0.25mm²) Single Wire
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966066-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-31.37%

CAD Models

Download TE Connectivity 966066-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 966066-1 provided by its distributors.

CONN FERRULE DIN 23AWG BLUE / Blue Wire Ferrule Connector DIN 23 AWG (0.25mm²) Single Wire
Insulated wire end ferrule, 0.25 mm², 10 mm/6 mm long, DIN 46228-4, light blue, 966066-1
INSULATED CRIMP BOOTLACE FERRULE 6MM PIN LENGTH, 23 AWG WIRE SIZE, BLUE
TE Connectivity 966066-1 Terminals Wire Ferrule Blue
FER,WIRE,PL SLV,.25/24,L6,LIGHT-BLUE,LP
End Ferrule 24AWG Copper Light Blue 10mm Tin Box
Tubular 23AWG 10mm 1.8mm Galvanic Tin Bulk
Avnet Japan
TE Connectivity , 0.25mm2, 6mm, 1.1mm
Insulated Ferrule AWG 23 Light Blue
966066-1, TE CONNECTIVITY/AMP BRAND
FER,WIRE,PL SLV,.25/24,L6,LIGHT-BLUE,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Light Blue Compatible Insulation Diameter Range: .06 in Compatible Insulation Diameter Range: 1.7 mm Wire Size: 23 AWG Ferrule Light Blue .06" 1.7 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966066-1 | Internal Number: 966066-1 | 23 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9660661