
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 965920-1 | 30,000 | 5K | |||||||||
| Onlinecomponents.com | 965920-1 | 30,000 | 5K | Bulk | ||||||||
| Newark | 965920-1 | 30,000 | 5K | Tape & Reel | ||||||||
| TME | 9659201-TEC | 30,000 | 5K | 4h | ||||||||
| Zoro | G016218427 | 1,000 | 21h |
Download datasheets and manufacturer documentation for TE Connectivity 965920-1.
Download TE Connectivity 965920-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 965920-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 965920-1.