TE Connectivity 965784-1

Circular Connector Clamp, Adaptor, 2.5 mm, Nylon 6.6 (Polyamide 6.6), HDSCS
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 965784-1.

Electro Sonic

Datasheet32 pages7 years ago
Datasheet1 page20 years ago

TE Connectivity

Master Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.87%

CAD Models

Download TE Connectivity 965784-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity 965784-1 provided by its distributors.

Circular Connector Clamp, Adaptor, 2.5 mm, Nylon 6.6 (Polyamide 6.6), HDSCS
BACKSHELL, STRAIGHT, VARIABLE CLAMP; Connector Shell Size: -; Cable Diameter Max: 2.5mm; Strain Relief Material: Nylon 6.6 (Polyamide 6.6); Product Range: HDSCS Series; For Use With: Sealed Circular Connectors; SVHC: No SVHC (
Circular Cable Clamp, Strain Relief, Pa 66; Rango De Producto:Serie Hdscs; Conector, Tamaño De La Carcasa:-; Material Del Sujetacables:Nylon 6.6 (Poliamida 6.6); Diámetro De Cable Max:2.5Mm; Para Usar Con:Conectores Circulares |Amp Te Connectivity 965784-1
connector ABDECKKAPPE 180GRD Primary Product Color: Black Protection & Strain Relief Accessory Type: Cap Primary Product Material: PA 6 Cable Exit Angle: 180 ° Strain Relief: Without Black Cap PA 6 180 ° | Automotive Connector Cap & Cover | Part Number: 965784-1 | Internal Number: 965784-1 | Alias Number: 8202607074 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9657841