TE Connectivity 965783-1

Connector Accessories Strain Relief Right Angle Polyamide 6/6 Black Automotive Carton
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 965783-1.

Electro Sonic

Datasheet32 pages7 years ago
Datasheet164 pages9 years ago
Datasheet1 page20 years ago

TE Connectivity

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-44.08%

CAD Models

Download TE Connectivity 965783-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity 965783-1 provided by its distributors.

Connector Accessories Strain Relief Right Angle Polyamide 6/6 Black Automotive Carton
965783-1 AMP right angle 90 degree Strain relief for heavy duty sealed connector system. This product is ideal for on/off highway vehicles as well as the recreation vehicle industry. Also known as ABDECKKAPPE 90GRD
Circular Cable Clamp, Pa 66; Product Range:Hdscs Series; For Use With:Amp Sealed Connectors; Connector Shell Size:-; Strain Relief Material:Nylon 6.6 (Polyamide 6.6); Cable Diameter Max:2.5Mm; Connector Type:Circular Industrial Rohs Compliant: Yes |Amp Te Connectivity 965783-1.
ABDECKKAPPE 90GRD Primary Product Color: Black Protection & Strain Relief Accessory Type: Cap Primary Product Material: PA 6 Cable Exit Angle: 90 ° Strain Relief: Without Black Cap PA 6 90 ° | Automotive Connector Cap & Cover | Part Number: 965783-1 | Internal Number: 965783-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 965783-1.