TE Connectivity 964286-2

Automotive Connector Contact, Junior Power Timer, Socket, Crimp, 17 AWG, 19 AWG
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964286-2.

TE Connectivity

Technical Drawing1 page4 years ago
Datasheet1 page15 years ago
Datasheet2 pages14 years ago
Instruction Sheet16 pages5 years ago
Instruction Sheet17 pages7 years ago
Instruction Sheet17 pages7 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet15 pages14 years ago
Datasheet16 pages15 years ago
Instruction Sheet17 pages16 years ago
Instruction Sheet17 pages16 years ago
Datasheet13 pages19 years ago
Datasheet28 pages27 years ago

HQonline

JRH Electronics

Burklin Elektronik

X-ON

Inventory History

3 month trend:
+23.00%

Supply Chain

Country of OriginCzechia
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity929939-3
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 964286-2 provided by its distributors.

Automotive Connector Contact, Junior Power Timer, Socket, Crimp, 17 AWG, 19 AWG
JPT A REC 2.8 Contact SWS Sn Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
CONTACT, SOCKET, 19-17AWG, CRIMP; Product Range:Junior Power Timer Series; Contact Plating:Tin Plated Contacts; Contact Material:Bronze; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:19AWG; Wire Size AWG RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9642862