TE Connectivity 963292-1

CONN SEAL PLUG JUNIOR P TIMER / Connector Wire Seal For Junior Power Timer Series
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963292-1.

JRH Electronics

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Burklin Elektronik

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.01%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
TE Connectivity963294-1
Rubber shell and accessories single line sealing plug diameter 5.2mm blue
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 963292-1 provided by its distributors.

CONN SEAL PLUG JUNIOR P TIMER / Connector Wire Seal For Junior Power Timer Series
AMP Series 1 Position Silicone Crimp Terminal Wire Mount Sealing Connector
Connector Accessories Seal Straight Silicone Yellow Loose
MCP 2.8K/JPT WIRE SEAL YELLOW 2.7-3 MM
WIRE SEALING 2,2 Connector Seal & Plug Type: Single Wire Seal (SWS) Cavity Diameter: 5.2 mm Cavity Diameter: .205 in Operating Temperature Range: -40 – 130 °C Operating Temperature Range: -40 – 266 °F Single Wire Seal (SWS) 5.2 mm | Connector Seal & Cavity Plug | Part Number: 963292-1 | Internal Number: 963292-1 | TE Connectivity | AMP
SINGLE WIRE SEAL, SILICONE, YELLOW; Accessory Type: Single Wire Seal; For Use With: AMP Junior-Power-Timer (JPT) & Multiple Contact Point (MCP) Series Connectors; Product Range: Timer Connector System Series; SVHC: No SVHC (

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 963292-1 .