TE Connectivity 963142-1

MQS SINGLE-WIRE SEAL FOR 4MM / Connector Wire Seal For Micro Quadlok Series
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963142-1.

element14 APAC

Datasheet5 pages3 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 963142-1 provided by its distributors.

MQS SINGLE-WIRE SEAL FOR 4MM / Connector Wire Seal For Micro Quadlok Series
SINGLE WIRE SEAL, SILICONE, BLACK; Available until stocks are exhausted
Wire seal for socket header, 963142-1
Connector Accessories Wire Seal
Avnet Japan
963142-1, TE CONNECTIVITY/AMP BRAND
C/A MPLUG CAT6A XG SL SHLD BLK
Single Wire Seal, Silicone, 2.4Mm, Black; Accessory Type:Single Wire Seal; For Use With:Amp Mqs Series Automotive Connectors; Product Range:Mqs Series Rohs Compliant: Yes |Amp Te Connectivity 963142-1.
MQS SINGLE-WIRE SEAL FOR 4MM Connector Seal & Plug Type: Single Wire Seal (SWS) Cavity Diameter: 4 mm Cavity Diameter: .157 in Operating Temperature Range: -40 – 130 °C Operating Temperature Range: -40 – 266 °F Single Wire Seal (SWS) 4 mm | Connector Seal & Cavity Plug | Part Number: 963142-1 | Internal Number: 963142-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 963142-1.