TE Connectivity 962982-1

Automotive Connector Contact, Socket, Crimp, 13 AWG, 17 AWG, AMP Automotive Housing Connectors
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 962982-1.

JRH Electronics

Datasheet5 pages3 years ago

Master Electronics

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-12.51%

CAD Models

Download TE Connectivity 962982-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192900-0007
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
ITT / Cannon121668-0276
Vector/Apd/Harness/Others |Itt Cannon APK-SA16A15-002-B (SINGLE)
Amphenol AerospaceM39029/57-355
Contact Skt Crimp 24-28Awg Gold | Amphenol Aerospace M39029/57-355

Descriptions

Descriptions of TE Connectivity 962982-1 provided by its distributors.

Automotive Connector Contact, Socket, Crimp, 13 AWG, 17 AWG, AMP Automotive Housing Connectors
Contact, Socket, Crimp, 13 Awg; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:13Awg; Wire Size Awg Min:17Awg; For Use With:Amp Automotive Housing Connectors; Contact Plating:Tin Rohs Compliant: Yes |Te Connectivity Amp 962982-1
2,5 MMD SOCKET CONTACT Terminal Type: Socket Mating Pin Diameter: .098 in Mating Pin Diameter: 2.5 mm Terminal Transmits: 25 – 40 A (Power) Wire Size: 17 – 13 AWG Socket .098" 2.5 mm 25 – 40 A (Power) | .098" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9629821