Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 953118-4

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

$ 2.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 953118-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.51%

CAD Models

Download TE Connectivity 953118-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity953118-1
Header, 40-Pin, 2.54mm, 4 Friction Lock, Tin, Black, TH, 31.2mm × 25.9mm × 25.9mm
1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
TE Connectivity1734037-5
50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector
TE Connectivity1734099-5
Board-Board Connector Receptacle, 50Way,; |Te Connectivity Amp 1734099-5
Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, MTMM Series

Descriptions

Descriptions of TE Connectivity 953118-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Conn Tab Connector PL 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port Loose Piece
40pin 2.54mm 4 Friction Lock,Header tin Blue Through hole mounting
Combination Line Connector, 40 Contact(s), Male, Solder Terminal
Micro-Power & Power Quadlok System
AUTOMOTIVE CONNECTOR, PLUG, 40POS, PCB; Product Range:MQS Series; Automotive Connector Shell Style:Straight Plug; No. of Contacts:40Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:PBT (Polybutylene Terephthalate) Body; Contact Material:-; Contact Plating:Tin; IP Rating:-; Voltage Rating:-; Current Rating:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 953118-4 .
  • 953118-4.