Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 953118-1

Rectangular Power Connector, 40 Contacts, MQS, PCB Mount, Through Hole, 2.54 mm, Header
$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 953118-1.

TE Connectivity

Datasheet3 pages16 years ago
Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

Future Electronics

Farnell

Inventory History

3 month trend:
+736%

CAD Models

Download TE Connectivity 953118-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity953118-4
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1734037-5
50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector
TE Connectivity1734099-5
Board-Board Connector Receptacle, 50Way,; |Te Connectivity Amp 1734099-5
Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, MTMM Series

Descriptions

Descriptions of TE Connectivity 953118-1 provided by its distributors.

Rectangular Power Connector, 40 Contacts, MQS, PCB Mount, Through Hole, 2.54 mm, Header
HEADER, MQS, STRAIGHT, 40WAY; Pitch:2.54mm; SVHC:No SVHC; Colour:Black; Connector Type:Rectangular; Material:PBT GF20; No. of Ways:40; Series:MQS
POWER CONN, HDR, 40POS, 4ROW, 2.54MM, TH; No. of Contacts:40Contacts; Product Range:MQS Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:2.54mm; Gender:Header; Contact Gender:Pin
40pos MQS .63 header 180deg PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 40 Number of Rows: 4 Centerline (Pitch): 2.54 mm Vertical Wire-to-Board 40 | Mqs 0.63Mm 180 Degree Header | Part Number: 953118-1 | Internal Number: 953118-1 | 2.54 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty