TE Connectivity 1734099-5

Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, Plug
$ 3.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734099-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Factory Futures

ShanghaiCT

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.64%

CAD Models

Download TE Connectivity 1734099-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1734100-6
Conn High Density PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tube
Pin Header, Board-to-Board, 2 mm, 4 Rows, 52 Contacts, Through Hole Right Angle, TMM Series
1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 36 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 39 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1734099-5 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, Plug
Conn High Density PL 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tray
Plug Solder pad 2 50pin Liquid Crystal Polymer (LCP) 1A gold center mounting,Through hole mounting 41.68mm(Length)*17.46mm(height)
CHAMP 050 SERIES,PLUG ASSEMBLY; No. of Contacts:50Contacts; Gender:Receptacle; Connector Type:Board to Board; Contact Termination Type:Through Hole; Product Range:Champ 0.050 Series; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
Champ 050 series,plug assembly PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 50 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 1734099-5 | Internal Number: 1734099-5 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734099-5 .