
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 936286-2 | 2,096 | 1K | |||||||||
| Onlinecomponents.com | 936286-2 | 2,096 | 1K | Bulk | ||||||||
| Verical | 936286-2 | 2,096 | 358 | |||||||||
| TME | 9362862-TEC | 2,096 | 323 | 17h | ||||||||
| Zoro | G705904747 | 1,000 | 9h |
Download datasheets and manufacturer documentation for TE Connectivity 936286-2.
Download TE Connectivity 936286-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 936286-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 936286-2.