TE Connectivity 936054-1

Connector Accessories Cavity Plug Straight Polybutylene Terephthalate Yellow Loose Piece
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 936054-1.

TE Connectivity

Instruction Sheet16 pages5 years ago
Technical Drawing1 page15 years ago
Instruction Sheet17 pages7 years ago
Instruction Sheet17 pages7 years ago
Instruction Sheet17 pages16 years ago
Instruction Sheet17 pages16 years ago
Datasheet13 pages19 years ago
Datasheet20 pages21 years ago

Master Electronics

Electro Sonic

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+13.59%

CAD Models

Download TE Connectivity 936054-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 936054-1 provided by its distributors.

Connector Accessories Cavity Plug Straight Polybutylene Terephthalate Yellow Loose Piece
Avnet Japan
Connectors Accessories; 936054-1; TE CONNECTIVITY; Yes; Yellow; 1
CONN POLARIZING DEVICE 1POS / Connector Polarizing Device (Key, Plug, Post) For Micro Quadlok Series
TE CONNECTIVITY 936054-1 Dummy plug Circular
TE Connectivity, Micro Quadlock System
TE Connectivity 936054-1 自動車用コネクタシール
CAVITY PLUG(ECU 40P&81P ASSY) Connector Seal & Plug Type: Cavity Plug Operating Temperature Range: -40 – 120 °C Operating Temperature Range: -40 – 248 °F Primary Product Color: Yellow Primary Product Material: PBT GF Cavity Plug Max Temp: -40 – 120 °C | Connector Seal & Cavity Plug | Part Number: 936054-1 | Internal Number: 936054-1 | Yellow | PBT GF | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9360541