TE Connectivity 929974-8

2.5 Mm System Series, 30A Female Crimp Circular Connector Contact
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929974-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+9.16%

Supply Chain

Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial10-040450-010
connector accessory, flange sealing gasket for 3100, 3102 recept, sizes 10s, 10sl
Amphenol Industrial10-040450-014
Accessories,Circular MIL Spec Tools,Gasket,Hardware &
Amphenol Industrial10-150913-010
Connector Accessories End Bell, Potting, Electrical Connector Type BT
END BELL, ELECTRICAL CONNECTOR; Accessory Type:End Bell; For Use With:Electrical Connectors; Product Range:- 09K5262
Amphenol Aerospace10-241912-012
JT Series Accessories POTTING BOOT

Descriptions

Descriptions of TE Connectivity 929974-8 provided by its distributors.

2.5 MM SYSTEM SERIES, 30A FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Connector Accessory, 0.047in Min Cable Dia, 0.082in Max Cable Dia, Contact
Socket Contact 17-20 AWG Size 2.5mm Crimp Gold
1.5/2.5/4.0mm Pin Diameter Connector System
Contact SKTCrimp STCable Mount 17-20AWG T/R
Contact SKT Crimp ST Cable Mount Strip
TE Connectivity 929974-8 ピン・ソケットコンタクト
929974-8, TE CONNECTIVITY/AMP BRAND
300018031,车用触芯, 插座, 17AWG, 压接;
Automotive Contact, Socket, 17Awg, Crimp; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:17Awg; Wire Size Awg Min:20Awg; Contact Material:-; Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 929974-8
2,5MM ST-KONT EDS Terminal & Splice Type: Receptacle Mating Pin Diameter: 2.5 mm Mating Pin Diameter: .098 in Terminal Transmits: 25 – 40 A (Power) Wire Size: .5 – 1 mm² Receptacle 2.5 mm .098" 25 – 40 A (Power) | Round Connector System & Pin And Socket | Part Number: 929974-8 | Internal Number: 929974-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty