TE Connectivity 929937-3

Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929937-3.

Upverter

Datasheet1 page5 years ago

TE Connectivity

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-17.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 929937-3 provided by its distributors.

Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Accessory, 0.087in Min Cable Dia, 0.134in Max Cable Dia, Contact, Bronze
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 929937-3
CONN SOCKET 13-17AWG CRIMP TIN / Socket Contact Tin 13-17 AWG Crimp Power
Contact, Junior Power Timer Series, Socket, 17 AWG, 13 AWG, Crimp, Phosphor Bronze RoHS Compliant: Yes
Automotive Connectors SKT 15-13 CUSN/SN Reel of 3700
TE Connectivity 929937-3 自動車用コネクタ端子
1¦Ìm 13-17 AWG 21.5mm*2.8mm*5.4mm
JPT REC 2.8 Contact SWS Sn Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
CONTACT, SOCKET, 17 TO 13 AWG, CRIMP; Product Range: Junior Power Timer Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 13AWG; Contact Plating: Tin Plated Contacts; For Use With: Junior Powe

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9299373