TE Connectivity 927854-7

Quick Disconnect Terminal 13-17AWG Phosphor Bronze RCP Pre-Tin T/R
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927854-7.

TE Connectivity

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Technical Drawing1 page13 years ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+14.34%

CAD Models

Download TE Connectivity 927854-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity6-160432-0
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity1-160304-8
Quick Disconnect Terminal 13.5-17AWG RCP 20.2mm 7.6mm Tin Loose Piece
TE Connectivity5-160506-8
Connector Accessory, 0.091in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-160256-1
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity180464-5
Quick Disconnect Terminal 14-17AWG Phosphor Bronze F 11.4mm Tin Reel/Strip
TE Connectivity63606-3
Connector Accessory, 0.161in Min Cable Dia, 0.196in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 927854-7 provided by its distributors.

Quick Disconnect Terminal 13-17AWG Phosphor Bronze RCP Pre-Tin T/R
FEMALE DISCONNECT, 6.35MM, 17-13AWG; Product Range: Positive Lock 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size ; Available until stocks are exhausted Alternative available
PL 250 REC TERMINAL 17-13 AWG PTPPB Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 13 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 17 – 13 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 927854-7 | Internal Number: 927854-7 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty