TE Connectivity 927837-2

Connector Accessory, 0.087in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927837-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-46.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 927837-2 provided by its distributors.

Connector Accessory, 0.087in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; 927837-2; TE CONNECTIVITY; Tin; 13 AWG; Crimp; 17 AWG
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 927837-2
Contact SKT Crimp ST Cable Mount 13-17AWG T/R Automotive
CONN SOCKET 13-17AWG CRIMP TIN
Contact, Socket, Crimp, 40A; Product Range:Jpt Series; Contact Plating:Tin Plated Contacts; Contact Material:Bronze; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:-; Wire Size Awg Max:-; Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 927837-2
SPT REC 6.3 Contact SRC Sn Terminal Type: Receptacle Wire Size: 17 – 13 AWG Wire Size: 1 – 2.5 mm² Mating Tab Width: .25 in Mating Tab Width: 6.3 mm Receptacle 17 – 13 AWG 1 – 2.5 mm² .25" | Timer & Receptacle And Tab | Part Number: 927837-2 | Internal Number: 927837-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9278372