TE Connectivity 927768-3

Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927768-3.

IHS

Datasheet6 pages1 year ago

ODG (Origin Data Global)

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-34.05%

Supply Chain

Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 927768-3 provided by its distributors.

Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Rectangular Power Contact, Jpt Series, Tin Plated Contacts, Copper, Tin, Socket, Crimp, 17 Awg Rohs Compliant: Yes |Amp Te Connectivity 927768-3
JPT REC 2.8 Contact SRC Sn Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
CONTACT, CRIMP, SOCKET, 17-13AWG, REEL; Product Range: JPT Series; Contact Plating: Tin Plated Contacts; Contact Material: Copper, Tin; Contact Gender: Socket; Cont; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -927768-3
  • 0-0927768-3
  • 9277683