TE Connectivity 926972-1

Connector Accessory, 0.079in Min Cable Dia, 0.098in Max Cable Dia, Phosphor Bronze
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926972-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-1.46%

CAD Models

Download TE Connectivity 926972-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP60156-2
Amp Edge Term Is 20-18 016Tpbr Rohs Compliant: Yes |Amp Te Connectivity 60156-2
TE Connectivity / AMP926917-1
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, 926917-1

Descriptions

Descriptions of TE Connectivity 926972-1 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.098in Max Cable Dia, Phosphor Bronze
MT-EDGE CRIM CONTACT
Contact SKT Crimp ST Cable Mount 18-22AWG Reel
Connector Accessory 0.079in M
Crimp Terminal F Loose Piece
Card Edge Connector Contact
TERM EDGE MT-EDGE CRIMP
MT-EDGE CRIM CONTACT Contact Type: Receptacle Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 22 – 18 AWG Operating Voltage: 250 VAC Operating Voltage: 250 VDC Receptacle Pre-Tin 22 – 18 AWG 250 VAC | Connector Contact | Part Number: 926972-1 | Internal Number: 926972-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty