TE Connectivity 926647-3

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926647-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Burklin Elektronik

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+558%

CAD Models

Download TE Connectivity 926647-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity1-480711-0
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350784-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350765-4
Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
EatonSMS12R1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS18R1
Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 926647-3 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Housing, Receptacle, Wire-to-Panel / Wire-to-Wire, 15 Position, 6.35 mm [.25 in] Centerline, Universal MATE-N-LOK, Rectangular Power Connectors
CAP, 15WAY; Product Range: Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 15Ways; Pitch Spacing: 6.35mm; For Use With: -; SVHC: No SVHC (15-Jan-2019); Approval Category: CSA, UL, VDE; Colour: Natural; Flammab
UNIV.M-N-L.CAP HSG Number of Positions: 15 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 15 Cap Housing Crimp | Part Number: 926647-3 | Internal Number: 926647-3 | TE Connectivity | MATE-N-LOK
Positions = 15 / Rows = 3 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9266473