TE Connectivity 350765-4

Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350765-4.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago
Datasheet1 page17 years ago

Farnell

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-18.11%

CAD Models

Download TE Connectivity 350765-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-09-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 12 Circuits
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
Header Connector,pcb Mount,plug,5 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1051
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Surface Mount, HPF

Descriptions

Descriptions of TE Connectivity 350765-4 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK; 15; Nylon; Natural; 19 A; 600 VAC
TE Connectivity 6.35mmpitch15pThree rows of female Power, Universal MATE-N-LOKseries, right angle, Through hole mounting
Plug & Socket Connector, Header, 15 Position 6.35Mm; Pitch Spacing:6.35Mm; No. Of Contacts:15Contacts; Gender:receptacle; Product Range:universal Mate-N-Lok Series; Contact Termination Type:through Hole; No. Of Rows:5Rows Rohs Compliant: Yes
15P UMNL HDR ASSY PC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350765-4 | Internal Number: 350765-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350765-4 .
  • 350765-4.