TE Connectivity 926498-3

Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod II and IV Series
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926498-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-41.96%

Supply Chain

Introduction Date2013-04-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 926498-3 provided by its distributors.

Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod II and IV Series
KEYING PLUG, AMPMODU II & IV HOUSING; Accessory Type: Keying Plug; For Use With: AMPMODU II & IV Series Housings; Product Range: AMPMODU II Series; SVHC: No SVHC (15-Jan-2019)
Headers&wire Housings Keying Plug |Te Connectivity Amp 926498-3
TE Connectivity 926498-3 Connector 1 pc Gold/silver Contacts
Coding element for AMPMODU Mod II and IV series, 926498-3
Connector Accessories Keying Plug Straight Red Bag
Connector Accessories Key Plug Polyamide 6.6 Red
Avnet Japan
Connector Accessory, Keying Plug, Polyamide66
MOD2 KODIERSTUECK Connector Hardware Accessory Type: Keying Plug Primary Product Color: Red Primary Product Material: PA Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Keying Plug Red | Connector Hardware | Part Number: 926498-3 | Internal Number: 926498-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9264983